Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Search Keywords: W66125DSX1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    W66125DSX-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    660 V
  • Maximum Output Current:
    125 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    49.4 x 25.3(Max) + 12.1 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$119.606
5
$107.185
10
$101.622
25
$67.178
50
$66.170
100
$65.001
250 +
$60.981
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
66125AXXSZS-DC3
66125AXXSZS-DC3
VIEW PRODUCT
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin