Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VAC 72Ohm 25A DPDT (38.8x35.5x73.8)mm Flange Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 72Ohm 25A DPDT (38.8x35.5x73.8)mm Flange Power Relay
Search Keywords: W389ACX8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    W389ACX-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    25 A
  • Mounting:
    Flange Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
2 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
1
$47.25
5
$42.01
10
$40.72
30
$27.95
50
$27.53
100
$26.36
250 +
$23.41
Click for Quote
Log in to unlock special pricing
Older Equivalent
389ACX-8
389ACX-8
VIEW PRODUCT
Electromechanical Relay 24VAC 72Ohm 13ADC/25AAC DPDT (73.82x38.8