Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 110/125VDC 10KOhm 16A 3PDT (35.4x34.9)mm Socket Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 110/125VDC 10KOhm 16A 3PDT (35.4x34.9)mm Socket Power Relay
Search Keywords: 788XCXC110D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    788XCXC-110D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110,125 V
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 55 °C
  • Coil Resistance:
    10 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
2 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
1
$18.737
5
$17.033
25
$13.781
50
$13.540
100
$12.646
250
$12.040
500
$11.664
1,000 +
$11.307
Click for Quote
Log in to unlock special pricing
Possible Replacement
Electromechanical Relay 110/125VDC 10KOhm 16A 3PDT (35.4x34.9)mm Socket Power Relay
In Stock:
45
Minimum Order:
1