Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BLADE TERMINAL RELAY DPDT 10A@250VAC 240VAC COIL CLEAR COVER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
BLADE TERMINAL RELAY DPDT 10A@250VAC 240VAC COIL CLEAR COVER
Search Keywords: 788XBXC240A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    788XBXC-240A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Connector
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 50 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$14.250
25
$11.529
50
$11.328
100
$10.758
250
$10.073
500
$9.758
1,000 +
$9.459
Click for Quote
Log in to unlock special pricing
Older Equivalent
A283XBXC-240A
A283XBXC-240A
VIEW PRODUCT
Electromechanical Relay 240VAC 3A DPDT (38.8x35.5x48.4)mm Plug-I