Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Coil Bus Jumper SKT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Coil Bus Jumper SKT
Search Keywords: 16750788CBJ1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    16-750/788CBJ-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Coil Bus Jumper
  • Number of Contacts:
    N/A
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    25 A
  • Mounting:
    N/A
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
30
Order Increment:
10
9 Weeks can ship 1/24/25
Backorder
Qty
Unit Price
30
$0.7323
250
$0.5920
500
$0.4820
1,000
$0.4618
2,500
$0.4376
5,000
$0.4311
7,500
$0.4246
10,000 +
$0.4160
Click for Quote
Log in to unlock special pricing