Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RN102-1.5-02-1M6

Schaffner EMC

Choke - Current-Compensated - 1.6 mH - 1.5 A - RN Series.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Choke - Current-Compensated - 1.6 mH - 1.5 A - RN Series.
Search Keywords: RN10215021M6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    RN102-1.5-02-1M6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Family:
    RN
  • Attenuation:
    N/A
  • Impedance:
    N/A
  • Dimension:
    14.3mm x 14.3mm x 9.3 mm
  • Configuration:
    Dual
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,079
Can Ship immediately
Minimum Order:
25
10 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
25
$1.269
250
$1.020
600
$0.974
1,200
$0.950
3,000
$0.938
5,400
$0.896
7,800
$0.854
10,200 +
$0.845
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5