Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN3280H-200-40

Schaffner EMC

Power Line Filter 3-Phase 0Hz to 60Hz 200A 520VAC Terminal Block Flange Mount Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 3-Phase 0Hz to 60Hz 200A 520VAC Terminal Block Flange Mount Medical
Search Keywords: FN3280H20040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN3280H-200-40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    520 VAC
  • Maximum Current Rating:
    200 A
  • Operating Frequency:
    0 to 60 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Dimension:
    170 x 382 x 170 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
10 Weeks can ship 2/5/25
ADD TO CART
Qty
Unit Price
1
$1,067.91
3
$1,051.89
5
$997.51
10 +
$954.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5