Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN3025HP-50-72

Schaffner EMC

Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail
Search Keywords: FN3025HP5072
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN3025HP-50-72
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Chassis Mount10611
  • Maximum Voltage Rating:
    52010609VAC
  • Maximum Current Rating:
    50 A
  • Operating Frequency:
    0 to 60 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Termination Style:
    Terminal Block10616
  • Dimension:
    177mm x 65mm x 8410614mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
1
$147.22
3
$145.63
5
$140.72
10
$133.66
20 +
$132.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5