Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN2412-8-44

Schaffner EMC

Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block DIN Rail
Search Keywords: FN2412844
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN2412-8-44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    DIN Rail
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    8 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Dimension:
    154 x 93 x 73 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
MOQ for out of Stock Qty:
5
10 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
1
$68.43
5
$67.40
10
$60.60
15
$59.70
20 +
$58.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5