Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN2200-600-99

Schaffner EMC

Power Line Filter 600A 1200VDC Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 600A 1200VDC Quick Connect Flange Mount
Search Keywords: FN220060099
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN2200-600-99
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    1200 VDC
  • Maximum Current Rating:
    600 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -40 to 100 °C
  • Dimension:
    190 x 416 x 112 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 11/8/24
17 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
€875.510
3
€866.760
5
€858.090
10 +
€849.510
Click for Quote
Log in to unlock special pricing