Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN2090-10-06

Schaffner EMC

Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 8 mH - 0.47 µF.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 8 mH - 0.47 µF.
Search Keywords: FN20901006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN2090-10-06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Dimension:
    57.5 x 113.5 x 45.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Can Ship immediately
Manufacturer Stock:
60 can ship
10 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$35.41
5
$32.65
20
$32.09
40
$31.55
60
$30.77
100
$30.29
260 +
$29.12
Click for Quote
Log in to unlock special pricing
Possible Replacement
Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Flange Mount
In Stock:
180
Minimum Order:
2
CUSTOMERS ALSO BOUGHT
5