Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EV35-2.0-02-20M

Schaffner EMC

Common Mode Chokes Dual 20mH 10kHz 2A 150mOhm DCR Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 20mH 10kHz 2A 150mOhm DCR Thru-Hole
Search Keywords: EV35200220M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    EV35-2.0-02-20M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Configuration:
    Dual
  • Family:
    EV
  • Attenuation:
    N/A
  • Dimension:
    37 x 25.5 x 43.7 mm
  • Impedance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
10 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
5
$7.473
10
$7.398
25
$5.223
50
$5.171
63
$4.713
125
$4.504
188
$4.459
250 +
$4.415
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5