Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin ...
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 4.32 X 7.37mm - Pin ...
Conn Test Probe SKT 1 POS ST Thru-Hole 1 Port
Reed Relays 12VDC 1KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry