Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TMMH-106-01-G-DV

Samtec

Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD Tube
Search Keywords: TMMH10601GDV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TMMH-106-01-G-DV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    500 VAC
  • Maximum Current Rating:
    5.1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
48
Order Increment:
48
3 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
48
$1.990
144
$1.930
288
$1.840
528
$1.790
1,008
$1.330
2,544
$1.170
5,040
$0.884
7,536 +
$0.871
Click for Quote
Log in to unlock special pricing