Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SQW-115-01-F-D-VS-P-TR

Samtec

Conn Socket Strip SKT 30 POS 2mm Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip SKT 30 POS 2mm Solder ST SMD T/R
Search Keywords: SQW11501FDVSPTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SQW-115-01-F-D-VS-P-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    500 VAC
  • Maximum Current Rating:
    3.8/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 273
Can Ship immediately You may purchase in-stock quantity up to 273
Minimum Order:
300
Available in less than min:
273
Order Increment:
300
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$4.532
300
$4.120
600
$2.870
1,200
$2.580
2,700
$1.830
5,100
$1.160
7,500
$1.140
10,200
$1.130
15,000 +
$1.110
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5