Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

QSH-030-01-F-D-A-K-TR

Samtec

0.50 mm Q Strip® High-Speed Ground Plane Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
0.50 mm Q Strip® High-Speed Ground Plane Socket Strip
Search Keywords: QSH03001FDAKTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    QSH-030-01-F-D-A-K-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    525
  • Type:
    Micro High Speed Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.5 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    (2/25)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,551
Ships today, if you order in
Manufacturer Stock:
5,965 can ship
Minimum Order:
100
3 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
100
$3.610
250
$3.557
525
$3.522
1,050
$3.298
2,625
$3.165
5,250
$3.133
7,875 +
$3.102
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,419
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5