Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

IPBT-110-H1-T-D-K

Samtec

.165" Power Mate® Isolated Power Terminal Strip

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
TUBE 包装
Certificate of Compliance Guarantee
描述 +
.165" Power Mate® Isolated Power Terminal Strip
Search Keywords: IPBT110H1TDK
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Samtec
  • 部件编号:
    IPBT-110-H1-T-D-K
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    4.19 mm
  • Number of Contacts:
    20Power
  • Maximum Voltage Rating:
    5653584VDC,4003584VAC
  • Maximum Current Rating:
    10.3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 3,081
Ships today, if you order in
起订量:
12
多个:
12
3 Weeks 可以发货 12/11/24
添加到购物车
数量
Unit Price
12
$4.39
60
$3.33
252
$2.84
504
$2.39
1,008
$2.01
2,508
$1.92
5,004
$1.54
7,500 +
$1.52
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5