Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
.100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal
.050" Tiger Eye™ Cost-Effective Reliable Socket Strip
Coaxial Connector (RF) Adapter - Same Series - SMP Jack, Female Socket to SMP Jack, Female...
Coaxial Connector (RF) - SMP Style - Plug - Male Pin - 1 Port - 50 Ohms - 40 GHz - 335 V -...
Header - Male Pin - 10 Positions - 0.050" (1.27mm) Pitch - Board to Board or Cable - Push-...