Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FTS-103-03-L-D

Samtec

.050" Micro Low Profile Terminal Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
.050" Micro Low Profile Terminal Strip
Search Keywords: FTS10303LD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    FTS-103-03-L-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3.4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 227
Can Ship immediately
Minimum Order:
25
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
25
$1.038
250
$0.880
500
$0.713
1,000
$0.630
2,500
$0.621
5,000
$0.549
7,500 +
$0.535
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5