Since its creation in 1952, APEM, Inc. has become one of the leading worldwide manufacturers of man-machine interfaces. APEM, Inc. develops and manufactures professional switch products for diversified markets including instrumentation, medical, communications, industrial automation, defense and transport. The APEM, Inc. group supplies more than 20,000 customers worldwide.
.050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
PC Mount Speaker
Acrylic Adhesive - Coating - Static Dissipative - Pen 4.9g (0.16 oz) - Green.
Precision Metal Film Resistors - 6.65 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through ...
D-Sub High Density Board Mount Connector - Plug, Male Pins - 44 Position - 3 Rows - 250V -...
Backshell/Cable Clamp 37.5° Bright Nickel Over Copper 2 Shell Size Thermoplastic Box/Tray