Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERM8-075-05.0-L-DV-L-TR

Samtec

0.80 mm Edge Rate® Rugged High-Speed Terminal Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip
Search Keywords: ERM8075050LDVLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ERM8-075-05.0-L-DV-L-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Micro High Speed Terminal Strip
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    150
  • Maximum Voltage Rating:
    200 VAC
  • Maximum Current Rating:
    2.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
3 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
50
$7.55
100
$6.84
250
$6.27
500
$5.67
1,000
$5.01
2,500
$4.47
5,000 +
$4.30
Click for Quote
Log in to unlock special pricing