Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BCS-108-L-D-TE

Samtec

Board-To-Board Connector - Vertical - 2.54 mm - 16 Contacts - Receptacle - Solder - 2 Rows.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Board-To-Board Connector - Vertical - 2.54 mm - 16 Contacts - Receptacle - Solder - 2 Rows.
Search Keywords: BCS108LDTE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    BCS-108-L-D-TE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    475 VAC
  • Maximum Current Rating:
    4.6/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 588
Ships today, if you order in
Manufacturer Stock:
3,772 can ship
Minimum Order:
28
Order Increment:
28
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
28
$3.00
112
$2.47
252
$2.37
504
$2.27
1,008
$1.83
2,520
$1.49
5,012
$1.23
7,504 +
$1.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5