Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

K4H280438E-TCB0

Samsung Semiconductor

DDR SDRAM - 128MBit (32M x 4) - 2.5V - 66-Pin TSOP-II

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DDR SDRAM - 128MBit (32M x 4) - 2.5V - 66-Pin TSOP-II
Search Keywords: K4H280438ETCB0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samsung Semiconductor
  • Part No:
    K4H280438E-TCB0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542320001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    22.62(Max) x 10.16 x 1 mm
  • Family:
    K4H280438E
  • Density:
    128 Mbit
  • Address Bus Width:
    14 bit
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Ships today, if you order in
9 Weeks can ship 1/23/25