Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FM4004

Rectron

Diode 400V 1A 2-Pin DO-214AC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode 400V 1A 2-Pin DO-214AC
Search Keywords: FM4004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    FM4004
  • Alias/AKA:
    FM4004-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Packaging:
    N/A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 150 °C
  • Dimension:
    4.57(Max) x 2.79(Max) x 2.11(Max) mm
  • Maximum Continuous Forward Current:
    1 A
  • Family:
    FM4004
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
15000
Order Increment:
15000
12 Weeks can ship 2/13/25
Backorder
Qty
Unit Price
15,000
$0.0311
30,000
$0.0295
45,000
$0.0281
60,000
$0.0266
105,000
$0.0253
120,000 +
$0.0165
Click for Quote
Log in to unlock special pricing
Possible Replacement
Diode 400V 1A 2-Pin SMX
In Stock:
138,778
Minimum Order:
7,500