Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RPM3.3-1.0-CT

RECOM

Module DC-DC 1-OUT 3.3V 1A 25-Pin LGA Module Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 1-OUT 3.3V 1A 25-Pin LGA Module Tube
Search Keywords: RPM3310CT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Recom
  • Part No:
    RPM3.3-1.0-CT
  • Alias/AKA:
    80099362
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    SK
  • ECCN:
    EAR99
  • Input Voltage:
    3 to 17 V
  • Number of Outputs:
    14397
  • Output Voltage:
    3.3 V
  • Output Current:
    1 A
  • Output Power:
    3.3 W
  • Mounting:
    Surface Mount
  • Type:
    N/A
  • Dimension:
    12.19 x 12.19 x 3.754388mmmm
  • Output Type:
    Fixed4399
  • Family:
    RPM3.3-1.0-CT
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
30
Order Increment:
30
36 Weeks can ship 3/31/25
Backorder
Qty
Unit Price
30
€5.634
60
€5.552
120
€5.377
270
€5.140
510
€4.923
1,020
€4.779
2,520
€4.707
5,010 +
€4.594
Click for Quote
Log in to unlock special pricing