Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RACD04-700

RECOM

AC/DC LED Power Supply 4.2W Single 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC LED Power Supply 4.2W Single 4-Pin
Search Keywords: RACD04700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    RACD04-700
  • Alias/AKA:
    21000301
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Constant Current8116
  • Number of Outputs:
    18104
  • Maximum Output Current:
    700 mA
  • Maximum Output Power:
    4.2 W
  • Dimension:
    54 x 27 x 218092mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
10 Weeks can ship 12/23/24
Backorder
Qty
Unit Price
10
$7.98
30
$6.48
100
$6.19
250
$5.68
500
$5.60
1,000
$5.52
2,500
$5.32
5,000 +
$5.24
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States