Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RSF3B-2803-FBW

RCD Components

Res Metal Oxide 280K Ohm 1% 5W ±100ppm/°C AXL Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 280K Ohm 1% 5W ±100ppm/°C AXL Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    RSF3B-2803-FBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533.40.0000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    280 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 235 °C
  • Packaging:
    Bulk
  • Dimension:
    24.1 x 8.1 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Can Ship immediately
Minimum Order:
30
23 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
30
$3.270
50
$2.950
100
$1.500
250
$0.580
500
$0.541
1,000
$0.464
2,500 +
$0.446
Click for Quote
Log in to unlock special pricing