Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RSF1A-R43-JBW

RCD Components

Res Metal Oxide 0.43 Ohm 5% 1W ±100ppm/°C Conformal Coated AXL Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 0.43 Ohm 5% 1W ±100ppm/°C Conformal Coated AXL Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    RSF1A-R43-JBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    430 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 235 °C
  • Packaging:
    Bulk
  • Dimension:
    9 x 3.4 mm
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,800
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
23 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1,000
€0.0721
5,000
€0.0321
10,000
€0.0252
25,000 +
€0.0226
Click for Quote
Log in to unlock special pricing