Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RMF3-240-JTW

RCD Components

Res Metal Oxide 24 Ohm 5% 3W ±100ppm/°C Conformal Coated AXL T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 24 Ohm 5% 3W ±100ppm/°C Conformal Coated AXL T/R
Search Keywords: RMF3240JTW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    RMF3-240-JTW
  • Unit of Measure:
    Per Reel
  • RoHS:
    Yes
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    24 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    15.2 x 5.4 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000 Reels
Can Ship immediately
Manufacturer Stock:
2,000 Reels can ship
Minimum Order:
1000 Reels
Order Increment:
1000 Reels
10 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
1,000
$0.0429
2,000
$0.0393
4,000
$0.0337
8,000 +
$0.0314
Click for Quote
Log in to unlock special pricing