Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF65-1000-FT101W

RCD Components

Res Metal Film 100 Ohm 1% 0.75W(3/4W) ±100ppm/°C Conformal Coated AXL T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 100 Ohm 1% 0.75W(3/4W) ±100ppm/°C Conformal Coated AXL T/R
Search Keywords: MF651000FT101W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    MF65-1000-FT101W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.75 (3/4) W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -65 to 175 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    15.2 x 5.36mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order:
10
9 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
10
$3.400
50
$2.267
100
$0.971
250
$0.567
500
$0.507
1,000
$0.479
2,500 +
$0.453
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States