Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MC2512-6R8-JTW

RCD Components

Res Thick Film 2512 6.8 Ohm 5% 1W ±400ppm/°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 2512 6.8 Ohm 5% 1W ±400ppm/°C Pad SMD T/R
Search Keywords: MC25126R8JTW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    MC2512-6R8-JTW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    6.8 Ohm
  • Power Rating:
    1 W
  • Tolerance:
    511364%
  • Case Size:
    251211341
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
9 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
4,000
$0.0206
8,000
$0.0193
16,000
$0.0181
32,000 +
$0.0176
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States