Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MC0402-223-JTW

RCD Components

Res Thick Film 0402 22K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0402 22K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
Search Keywords: MC0402223JTW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    MC0402-223-JTW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    22 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    511364%
  • Case Size:
    040211341
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
50,000 can ship
Minimum Order:
10000
Order Increment:
10000
9 Weeks can ship 12/27/24
Item may be subject to tariff fee if shipping within the United States