Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V510LA40A

RCA

Var MOV 510VAC/675VDC 4500A 910V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 510VAC/675VDC 4500A 910V Radial Bulk
Search Keywords: V510LA40A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCA
  • Part No:
    V510LA40A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    910 V
  • Clamping Voltage:
    1350 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    7.3 x 20.5 x 17 mm
  • Maximum AC Voltage Rating:
    510 V
  • Maximum DC Voltage Rating:
    675 V
  • Maximum Surge Current:
    4500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    8.5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 273
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$3.93
10
$3.57
25
$2.72
50
$2.24
100 +
$1.09
Click for Quote
Log in to unlock special pricing