Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NVRAM FRAM - Serial-SPI - 512K-Bit - 3V/3.3V - 8-Pin SOIC - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
NVRAM FRAM - Serial-SPI - 512K-Bit - 3V/3.3V - 8-Pin SOIC - Tape&Reel
Search Keywords: FM25V05GTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ramtron / Cypress Semiconductor
  • Part No:
    FM25V05-GTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    4.98(Max) x 3.99(Max) x 1.48(Max) mm
  • Family:
    FM25V05
  • Data Bus Width:
    8 bit
  • Density:
    512 Kbit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 2/13/25