Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NVRAM FRAM Serial-2Wire 64K-Bit 3V/3.3V 8-Pin SOIC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
NVRAM FRAM Serial-2Wire 64K-Bit 3V/3.3V 8-Pin SOIC T/R
Search Keywords: FM24CL64BGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ramtron / Cypress Semiconductor
  • Part No:
    FM24CL64B-GTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    FM24CL64B
  • Organization:
    8Kx8
  • Maximum Random Access Time:
    550 ns
  • Interface Type:
    Serial-2Wire
  • Dimension:
    4.9 x 3.9 x 1.5(Max) mm
  • Maximum Operating Current:
    0.3 mA
  • Density:
    64 Kbit
  • Pin Count:
    8
  • Operating Temperature:
    -40 to 85 °C
  • Supplier Package:
    SOIC
  • Data Bus Width:
    8 bit
  • Packaging:
    Tape and Reel
  • Mounting:
    Surface Mount
  • Type:
    FRAM
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 2/13/25