Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.20.126.403/0000

RAFI-USA INC

RAFIX 22 FS<sup>+</sup> - Emergency stop contact block, 1 NC, 1 NO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RAFIX 22 FS+ - Emergency stop contact block, 1 NC, 1 NO
Search Keywords: 1201264030000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI-USA INC
  • Part No:
    1.20.126.403/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Circuit Configuration:
    N.O./N.C.
  • Function:
    N/A
  • Contact Material:
    Gold
  • Maximum Current Rating:
    0.1 A
  • Maximum AC Voltage Rating:
    42 V
  • Maximum DC Voltage Rating:
    42 V
  • Family:
    1.20.126.403/0000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139
Can Ship immediately
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$17.19
10
$15.45
30
$15.02
60
$14.62
120
$13.87
270
$13.53
510 +
$13.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5