Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Stainless Steel 3/16 Hex Female Standoff 5/16 Long, 256 Thread, passivated |Raf Electronic Hardware NAS1831C3A05
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ring Terminal Connector - 6 Stud - 0.018" (0.46mm) Thickness - 0.203" (5.16mm) Outer Width...
Ring Tongue Terminal 6AWG Electrolytic Copper Metallic 28.7mm Electro Tin
PIDG R 22-16 COMM 22-18 MIL 6
The thermal transfer military grade heat-shrink label in black is one-sided with a 1.0" (2...
Conn Cylindrical Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port