Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M1262-2545-SS

RAF

Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 8mm Stainless Steel Plain

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 8mm Stainless Steel Plain
Search Keywords: M12622545SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M1262-2545-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    253
  • Finish:
    Plain
  • Body Length:
    8 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Stainless Steel
  • Thread Size:
    M3 x 0.5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 253
Can Ship immediately
Manufacturer Stock:
345 can ship
Minimum Order:
253
Order Increment:
253
11 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
253
$0.938
506
$0.827
1,012
$0.792
2,530
$0.776
5,060
$0.764
7,590
$0.753
10,120
$0.742
15,180 +
$0.730
Click for Quote
Log in to unlock special pricing