Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M1255-2545-SS

RAF

Standoffs Hex F/F 4.5mm M2.5 X 0.45 8mm Stainless Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F/F 4.5mm M2.5 X 0.45 8mm Stainless Steel
Search Keywords: M12552545SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M1255-2545-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    306
  • Finish:
    N/A
  • Body Length:
    8 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Stainless Steel
  • Thread Size:
    M2.5 x 0.45
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 828
Can Ship immediately
Manufacturer Stock:
550 can ship
Minimum Order:
306
Order Increment:
306
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
306
$0.615
612
$0.605
1,224
$0.589
2,754
$0.544
5,202
$0.536
7,650
$0.528
10,098
$0.520
15,300 +
$0.512
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5