Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

M0602-5-AL

RAF

Metric Round Spacer; 8mm Rd X 13mm X 5.3mm ID | RAF M0602-5-AL

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Metric Round Spacer; 8mm Rd X 13mm X 5.3mm ID | RAF M0602-5-AL
Search Keywords: M06025AL
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    RAF
  • 部件编号:
    M0602-5-AL
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    422
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
工厂库存:
415 可以发货
起订量:
422
多个:
422
11 Weeks 可以发货 2/5/25
添加到购物车
数量
Unit Price
1
$0.5345
422
$0.4859
844
$0.4642
1,266
$0.4572
2,532
$0.4380
5,064
$0.4260
7,596
$0.4196
10,128
$0.4133
15,192 +
$0.4071
Click for Quote
Log in 解锁特价