Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4504-440-N

RAF

Standoffs Hex Male-Female M/F 4.75mm 4-40 11.1mm Nylon

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex Male-Female M/F 4.75mm 4-40 11.1mm Nylon
Search Keywords: 4504440N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    4504-440-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    144
  • Finish:
    N/A
  • Body Length:
    11.1 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Nylon
  • Thread Size:
    #4-40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 665
Can Ship immediately
Manufacturer Stock:
25 can ship
Minimum Order:
144
Order Increment:
144
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
144
$1.31
288
$1.26
576
$1.21
1,008
$1.19
2,592
$1.16
5,040
$1.13
7,632
$1.11
10,080 +
$1.10
Click for Quote
Log in to unlock special pricing