Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4501-440-SS

RAF

Standoffs Hex Male-Female M/F 4.75mm 4-40 6.35mm Stainless Steel Plain

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex Male-Female M/F 4.75mm 4-40 6.35mm Stainless Steel Plain
Search Keywords: 4501440SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    4501-440-SS
  • Alias/AKA:
    4501-440-SS-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    350
  • Finish:
    Plain
  • Body Length:
    6.35 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Stainless Steel
  • Thread Size:
    #4-40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 932
Can Ship immediately
Manufacturer Stock:
24,008 can ship
Minimum Order:
350
Order Increment:
350
11 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
350
$0.5578
700
$0.5494
1,050
$0.5328
2,800
$0.5028
5,250
$0.4890
7,700
$0.4760
10,150
$0.4689
15,050 +
$0.4618
Click for Quote
Log in to unlock special pricing