Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Spacer/standoff, Ss, 6.35MM X 14.3MM
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel ...
Jumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 11.1 mm.
Switches: Accessory, Toggle Switch Sealing Ring For Use With Any 15/32-32 UNS-2A Threaded ...
Res Thick Film 50 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
Conn Fuse Terminal 1 POS Solder/Screw ST SMD 16A