Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2054-256-AL

RAF

Standoffs Hex F 4.75mm 2-56 7.92mm Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F 4.75mm 2-56 7.92mm Aluminum
Search Keywords: 2054256AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    2054-256-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    898
  • Finish:
    N/A
  • Body Length:
    7.92 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum
  • Thread Size:
    #2-56
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately You may purchase in-stock quantity up to 300
Manufacturer Stock:
1,499 can ship
Minimum Order:
898
Available in less than min:
300
Order Increment:
898
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$0.2237
898
$0.2034
1,796
$0.2004
2,694
$0.1952
5,388
$0.1923
8,082
$0.1853
25,144
$0.1785
50,288
$0.1758
100,576 +
$0.1732
Click for Quote
Log in to unlock special pricing