Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2023-256-B-25

RAF

Hexagon Female Standoff - Brass With Black Oxide Brass Finish - 0.31" (7.94mm) Length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hexagon Female Standoff - Brass With Black Oxide Brass Finish - 0.31" (7.94mm) Length.
Search Keywords: 2023256B25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    2023-256-B-25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Black Oxide
  • Body Length:
    N/A
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Brass
  • Thread Size:
    #2-56
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
4 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$18.35
10
$16.49
25
$16.03
50 +
$15.60
Click for Quote
Log in to unlock special pricing