Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

30C25Z8

Quam

3" O.D. loudspeaker - 2.35 oz. Magnet - 8Ω Impedance - Moisture Resistant

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
3" O.D. loudspeaker - 2.35 oz. Magnet - 8Ω Impedance - Moisture Resistant
Search Keywords: 30C25Z8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Quam
  • Part No:
    30C25Z8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    30C25Z8
  • Cone Material:
    N/A
  • Frequency Range:
    150 to 14000
  • Dimension:
    76.2 x 76.2 x 30.2 mm
  • Housing Material:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
30C25Z8OT
30C25Z8OT
VIEW PRODUCT
3" O.D. loudspeaker - 2.35 oz. Magnet - 8Ω Impedance - Moisture