Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Single-OUT 12V 3A 35W 5-Pin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 12V 3A 35W 5-Pin Bulk
Search Keywords: QPD3512
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    QPD-35-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Regulated
  • Style:
    Enclosed
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    12 V
  • Maximum Output Current:
    3 A
  • Maximum Output Power:
    35 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    101.6 x 63.5 x 33 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
9 can ship
MOQ for out of Stock Qty:
25
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
1
$52.096
25
$47.360
50
$29.140
75
$23.070
100 +
$22.610
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States