Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Q5-2X-3/4-01-QB48IN-5

Qualtek Electronics

Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 3/4" - L: 48" - 5/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 3/4" - L: 48" - 5/Pkg
Search Keywords: Q52X3401QB48IN5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    Q5-2X-3/4-01-QB48IN-5
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Dual
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -45 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Packages
On Order:
35   can ship 3/19/25
Minimum Order:
10 Packages
Order Increment:
10 Packages
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
10
$17.16
30
$16.68
50
$16.51
100
$16.34
250
$16.18
500 +
$16.02
Click for Quote
Log in to unlock special pricing