Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FAD1-08032CBHW12

Qualtek Electronics

DC Fan Axial Ball Bearing 12V 49.998CFM 42.4dB 80.5 X 80.5 X 32mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 49.998CFM 42.4dB 80.5 X 80.5 X 32mm
Search Keywords: FAD108032CBHW12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    FAD1-08032CBHW12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    DC Fan
  • Dimension:
    80.5 x 80.5 x 32 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    2.28 W
  • Maximum Airflow:
    49.998 CFM
  • Noise Level:
    42.4 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
7 can ship
Minimum Order:
10
Order Increment:
10
30 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
1
$15.257
10
$13.870
30
$12.800
50
$12.220
100
$11.360
250
$10.890
500
$8.830
1,000 +
$8.690
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States