Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FAD1-06025BBLW12

Qualtek Electronics

DC Fan Axial Ball Bearing 5V 13.2CFM 18.1dB 60 X 60 X 25mm

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 5V 13.2CFM 18.1dB 60 X 60 X 25mm
Search Keywords: FAD106025BBLW12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    FAD1-06025BBLW12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 25 mm
  • Voltage Rating:
    5 V
  • Power Rating:
    0.4 W
  • Maximum Airflow:
    13.2 CFM
  • Noise Level:
    18.1 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
FAD1-06025BBLW12-A
FAD1-06025BBLW12-A
VIEW PRODUCT
DC Fan Axial Ball Bearing 5V 13.2CFM 18.1dB 60 X 60 X 25mm